Reference Only
09310006202
Standard Circular Contacts Han HsB F Contact AWG 10 (6mm2) Silver
Datasheet
09310006202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 35 A | |
| Wire Gauge | 10 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Turned Contacts | |
| Product | Contacts | |
| Series | Han HsB | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 09 21 000 6202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.79 | $119.75 | |
| $4.44 | $222.00 | |
| $4.27 | $427.00 | |
| $4.03 | $1,007.50 |
Need more?
Sign in to add projects and notes