Reference Only

09305240441

Heavy Duty Power Connectors PG29 - 1" NPT ADAPTER

Manufacturer:

Mfr Part:
09305240441

TTI Part:
09305240441

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan
ProductHoods
Housing / Hood Size24B
Cable Entry AngleTop
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-524-0441 09 30 524 0441 9305240441

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.36$68.36
$57.72$2,886.00
$55.71$5,571.00
$55.16$13,790.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes