Reference Only
09305161540
Heavy Duty Power Connectors PG21 - 3/4" NPT ADAPTER
Datasheet
09305161540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Hoods | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-516-1540 09 30 516 1540 9305161540 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.55 | $45.55 | |
| $43.99 | $219.95 | |
| $38.71 | $387.10 | |
| $36.29 | $907.25 | |
| $34.56 | $1,728.00 | |
| $32.91 | $3,291.00 | |
| $30.85 | $7,712.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.