Reference Only
09305160541
Heavy Duty Power Connectors PG29 - 1" NPT ADAPTER
Datasheet
09305160541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han | |
| Product | Hoods | |
| Housing / Hood Size | 16B | |
| Cable Entry Angle | Side | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP66, IP67 | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-516-0541 09 30 516 0541 9305160541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.78 | $51.78 | |
| $50.32 | $2,516.00 | |
| $49.82 | $4,982.00 | |
| $49.33 | $12,332.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.