Reference Only

09301320307ML

Headers & Wire Housings L32 Bulkhead Housing, Single Lever, w/ metal lever

Manufacturer:

Mfr Part:
09301320307ML

TTI Part:
09301320307ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeaders & Wire Housings
ProductWire Housings
Mounting StyleSMD/SMT
Termination StyleWire Wrap
ApplicationIndustrial Connectors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingEach
Housing ColorGray
Housing MaterialAluminum
IP RatingIP65
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.90$48.90
$48.42$242.10
$41.57$415.70
$38.96$974.00
$37.10$1,855.00
$35.33$3,533.00
$33.13$8,282.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.