Reference Only
09300480440
Heavy Duty Power Connectors HAN 48B PG29 TOP METAL HOOD
Datasheet
09300480440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Mounting Angle | Straight | |
| IP Rating | IP65 | |
| Series | Han B | |
| Packaging | Each | |
| Cable Entry Angle | Top | |
| Housing / Hood Size | 48B | |
| Housing Material | Aluminum | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Subcategory | Power Connectors | |
| Thread Size | PG29 | |
| Tradename | Han | |
| Part # Aliases | 09-30-048-0440 09 30 048 0440 9300480440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.06 | $107.06 | |
| $106.00 | $318.00 | |
| $103.21 | $516.05 | |
| $95.25 | $952.50 | |
| $90.44 | $2,261.00 | |
| $86.13 | $4,306.50 | |
| $82.02 | $8,202.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.