Reference Only
09300480302
Heavy Duty Power Connectors BS PNL 1 LVR W/O CVR HAN B
Datasheet
09300480302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| IP Rating | IP65 | |
| Series | Han B | |
| Packaging | Each | |
| Cable Entry Angle | Bottom | |
| Housing / Hood Size | 48B | |
| Housing Material | Aluminum | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Housings | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-30-048-0302 09 30 048 0302 9300480302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.74 | $105.74 | |
| $104.69 | $314.07 | |
| $103.44 | $517.20 | |
| $94.93 | $949.30 | |
| $93.86 | $2,346.50 | |
| $84.75 | $4,237.50 | |
| $80.37 | $8,037.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.