Reference Only

09300245405

Heavy Duty Power Connectors HAN 24B COVER THERMOPLASTIC COVER

Manufacturer:

Mfr Part:
09300245405

TTI Part:
09300245405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size24B
Housing MaterialThermoplastic (TP)
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 24B Housings
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-024-5405 09 30 024 5405 9300245405

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.75$16.75
$15.77$78.85
$14.72$147.20
$14.19$354.75
$13.59$679.50
$13.09$1,309.00
$12.54$3,135.00
Need more?
Sign in to add projects and notes