Reference Only
09300241230
Heavy Duty Power Connectors HAN 24B SURFACE MT METAL 1 SIDE ENTRY
Datasheet
09300241230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Cable | |
| Housing / Hood Size | 24B | |
| Housing Material | Metal | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-024-1230 09 30 024 1230 9300241230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.00 | $37.00 | |
| $31.73 | $1,586.50 | |
| $30.99 | $3,099.00 | |
| $29.96 | $7,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes