Reference Only

09300240525

Heavy Duty Power Connectors HAN B PG36 SIDE

Manufacturer:

Mfr Part:
09300240525

TTI Part:
09300240525

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size24B
Cable Entry AngleSide
Thread SizePG36
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 24B Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-024-0525 09 30 024 0525 9300240525

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.70$193.70
$161.42$8,071.00
$159.82$15,982.00
$158.24$39,560.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes