Reference Only

09300240408

Heavy Duty Power Connectors HAN 24 B SPLIT HOOD

Manufacturer:

Mfr Part:
09300240408

TTI Part:
09300240408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size24B
Cable Entry AngleTop
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-024-0408 09 30 024 0408 9300240408

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.96$54.96
$52.46$524.60
$49.18$1,229.50
$46.84$2,342.00
$44.60$4,460.00
$44.16$11,040.00
Need more?

My Notes

Sign into see notes.