Reference Only

09300240312

Heavy Duty Power Connectors HAN 24B-AGG HOUS MILLED

Manufacturer:

Mfr Part:
09300240312

TTI Part:
09300240312

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-024-0312 09 30 024 0312 9300240312

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.93$42.93
$42.50$170.00
$39.18$391.80
$36.73$918.25
$34.98$1,749.00
$33.31$3,331.00
$31.23$7,807.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.