Reference Only

09300240302

Heavy Duty Power Connectors HAN 24B BULKHEAD METAL 2 LEVERS

Manufacturer:

Mfr Part:
09300240302

TTI Part:
09300240302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHousings
Housing / Hood Size24B
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-024-0302 09 30 024 0302 9300240302

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.32$39.32
$38.19$190.95
$35.03$350.30
$32.30$807.50
$31.98$1,599.00
$31.17$3,117.00
$29.22$7,305.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.