Reference Only

09300165432

Heavy Duty Power Connectors PROTECTION COVER HAN B

Manufacturer:

Mfr Part:
09300165432

TTI Part:
09300165432

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size16B
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 16B Housings
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-5432 09 30 016 5432 9300165432

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.75$85.75
$84.90$254.70
$84.06$420.30
$77.53$775.30
$75.41$1,885.25
$72.92$3,646.00
$70.73$7,073.00
$70.03$17,507.50
Need more?
Sign in to add projects and notes