Reference Only

09300165425

Heavy Duty Power Connectors HAN 16B COVER METAL COVER

Manufacturer:

Mfr Part:
09300165425

TTI Part:
09300165425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size16B
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 16B Housings
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-5425 09 30 016 5425 9300165425

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.15$31.15
$30.19$150.95
$27.23$272.30
$26.95$404.25
$25.53$638.25
$24.32$1,216.00
$24.07$2,407.00
$23.82$5,955.00
Need more?
Sign in to add projects and notes