Reference Only
09300165406
Heavy Duty Power Connectors PAINT PROTECTION CVR FOR HAN 16B
Datasheet
09300165406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing / Hood Size | 16B | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Size 16B Housings | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-016-5406 09 30 016 5406 9300165406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.50 | $55.00 | |
| $5.27 | $158.10 | |
| $5.04 | $252.00 | |
| $4.80 | $480.00 | |
| $4.54 | $1,135.00 |
Need more?
My Notes
Sign into see notes.