Reference Only

09300161540

Heavy Duty Power Connectors HAN 16B PG21 SIDE METAL HOOD

Manufacturer:

Mfr Part:
09300161540

TTI Part:
09300161540

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 16B Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleSide Entry
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-1540 09 30 016 1540 9300161540

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.42$26.42
$22.11$1,105.50
$21.53$2,153.00
$20.43$5,107.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes