Reference Only

09300161520

Heavy Duty Power Connectors HAN 16B PG21 SIDE METAL HOOD

Manufacturer:

Mfr Part:
09300161520

TTI Part:
09300161520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 16B Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleSide Entry
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-1520 09 30 016 1520 9300161520

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.31$18.31
$18.13$36.26
$16.99$84.95
$16.82$420.50
$16.66$833.00
$16.49$1,649.00
$16.33$4,082.50
$15.67$7,835.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes