Reference Only

09300161440

Heavy Duty Power Connectors HAN 16B PG21 TOP METAL HOOD

Manufacturer:

Mfr Part:
09300161440

TTI Part:
09300161440

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleTop
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
For Use WithSize 16B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-1440 09 30 016 1440 9300161440

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.67$30.67
$27.02$1,351.00
$26.44$2,644.00
$25.93$6,482.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com

My Notes

Sign into see notes.