Reference Only

09300161270

Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY

Manufacturer:

Mfr Part:
09300161270

TTI Part:
09300161270

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHousings
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 16B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-1270 09 30 016 1270 9300161270

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.59$38.59
$32.16$1,608.00
$30.63$3,063.00
$28.71$7,177.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.