Reference Only

09300160801

Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING

Manufacturer:

Mfr Part:
09300160801

TTI Part:
09300160801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 16B Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-0801 09 30 016 0801 9300160801

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.54$29.54
$29.25$117.00
$27.59$275.90
$27.32$409.80
$26.80$670.00
$25.96$1,298.00
$25.28$2,528.00
$24.66$6,165.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes