Reference Only

09300160540

Heavy Duty Power Connectors HAN 16B PG21 SIDE MEATAL HOOD

Manufacturer:

Mfr Part:
09300160540

TTI Part:
09300160540

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
For Use WithSize 16B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-0540 09 30 016 0540 9300160540

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.91$35.91
$34.63$1,731.50
$33.99$3,399.00
$32.96$8,240.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.