
09300160321ML
Heavy Duty Power Connectors BS PANEL 2 LEVER HAN B
Datasheet
09300160321ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Housings | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9300160321ML |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.75 | $219.75 | |
| $217.56 | $1,087.80 | |
| $210.95 | $2,109.50 | |
| $208.85 | $5,221.25 | |
| $206.77 | $10,338.50 | |
| $204.72 | $20,472.00 | |
| $202.68 | $50,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.