Reference Only

09300160318

Heavy Duty Power Connectors HAN B16 BULKHEAD MT METAL SIDE ENTRY

Manufacturer:

Mfr Part:
09300160318

TTI Part:
09300160318

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size16B
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 16B Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-016-0318 09 30 016 0318 9300160318

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.06$56.06
$47.92$2,396.00
$47.44$4,744.00
$46.96$11,740.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes