Reference Only
09300160306ML
Heavy Duty Power Connectors BS PNL 1 LVR THERMO HAN B
Datasheet
09300160306ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Connectors | |
| Housing / Hood Size | 16B | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9300160306ML |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.24 | $48.24 | |
| $47.75 | $143.25 | |
| $47.27 | $236.35 | |
| $42.77 | $427.70 | |
| $41.59 | $1,039.75 | |
| $39.60 | $1,980.00 | |
| $37.71 | $3,771.00 | |
| $35.75 | $8,937.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes