
09300160303
Heavy Duty Power Connectors BS PANEL 4 PEGS HAN B
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Connectors | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-016-0303 09 30 016 0303 9300160303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.89 | $34.89 | |
| $33.28 | $166.40 | |
| $30.86 | $308.60 | |
| $30.55 | $763.75 | |
| $30.24 | $1,512.00 | |
| $29.66 | $2,966.00 | |
| $29.36 | $7,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes