Reference Only

09300105412

Heavy Duty Power Connectors CVR-CORD THERMOPLAST HAN 10B

Manufacturer:

Mfr Part:
09300105412

TTI Part:
09300105412

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size10B
Housing MaterialThermoplastic (TP)
IP RatingIP65
PackagingEach
TradenameHan
For Use WithSize 10B Housings
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-5412 09 30 010 5412 9300105412

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.30$12.30
$12.18$60.90
$11.57$115.70
$10.89$272.25
$10.53$526.50
$10.26$1,026.00
Need more?

My Notes

Sign into see notes.