Reference Only

09300105406

Heavy Duty Power Connectors PAINT PROTCTION CVR FOR HAN 10B

Manufacturer:

Mfr Part:
09300105406

TTI Part:
09300105406

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size10B
Housing MaterialThermoplastic (TP)
PackagingBulk
TradenameHan
For Use WithSize 10B Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-5406 09 30 010 5406 9300105406

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.89$9.78
$4.07$40.70
$4.03$80.60
$3.95$118.50
$3.77$188.50
$3.59$359.00
$3.36$840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes