Reference Only
09300105401
Heavy Duty Power Connectors PROTECTION COVER THERMOPLASTIC 2 LVR
Datasheet
09300105401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Boardlocks | With Boardlocks | |
| Housing / Hood Size | 10B | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Size 10B Housings and Hoods | |
| Housing Color | Gray | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-010-5401 09 30 010 5401 9300105401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.42 | $13.42 | |
| $11.33 | $566.50 | |
| $10.80 | $1,080.00 | |
| $10.14 | $2,535.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.