Reference Only

09300101751

Heavy Duty Power Connectors 10B CBL TO CBL PG 16 METAL 1 LEVER

Manufacturer:

Mfr Part:
09300101751

TTI Part:
09300101751

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Termination StyleCable
Housing / Hood Size10B
Housing MaterialMetal
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-1751 09 30 010 1751 9300101751

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.79$39.79
$34.18$1,709.00
$32.99$3,299.00
$31.30$7,825.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.