Reference Only

09300101531

Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING

Manufacturer:

Mfr Part:
09300101531

TTI Part:
09300101531

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size10B
Housing MaterialMetal
PackagingEach
TradenameHan
Mounting AngleSide
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-1531 09 30 010 1531 9300101531

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.76$28.76
$23.97$1,198.50
$23.26$2,326.00
$22.25$5,562.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.