Reference Only

09300101441

Heavy Duty Power Connectors HAN 10B PG16 TOP METAL 1 LEVER

Manufacturer:

Mfr Part:
09300101441

TTI Part:
09300101441

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizePG16
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-1441 09 30 010 1441 9300101441

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.92$29.92
$25.06$1,253.00
$24.32$2,432.00
$23.49$5,872.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com

My Notes

Sign into see notes.