Reference Only

09300101421

Heavy Duty Power Connectors HAN 10B PG16 TOP ENT METAL 2 LEVERS

Manufacturer:

Mfr Part:
09300101421

TTI Part:
09300101421

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizePG16
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 10B Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-1421 09 30 010 1421 9300101421

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.58$19.58
$16.32$816.00
$15.82$1,582.00
$15.42$3,855.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes