Reference Only

09300100442

Heavy Duty Power Connectors HAN 10B PG21 TOP METAL HOOD

Manufacturer:

Mfr Part:
09300100442

TTI Part:
09300100442

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizePG21
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-0442 09 30 010 0442 9300100442

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.69$47.69
$39.74$1,987.00
$37.84$3,784.00
$35.47$8,867.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.