Reference Only

09300100305

Heavy Duty Power Connectors HAN 10B BULKHEAD MNT 1 LEVER METAL

Manufacturer:

Mfr Part:
09300100305

TTI Part:
09300100305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size10B
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 10B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-010-0305 09 30 010 0305 9300100305

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

382In Stock

100 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.69$31.69
$31.38$125.52
$29.34$293.40
$29.05$435.75
$28.66$716.50
$27.47$1,373.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes