Reference Only

09300100301ML

Heavy Duty Power Connectors BS PANEL 2 LEVER HAN B

Manufacturer:

Mfr Part:
09300100301ML

TTI Part:
09300100301ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size10B
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9300100301ML

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.58$32.58
$28.14$1,407.00
$27.33$2,733.00
$26.61$6,652.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.