Reference Only

09300065423ML

Heavy Duty Power Connectors HAN 6B-AK-LB-SEAL

Manufacturer:

Mfr Part:
09300065423ML

TTI Part:
09300065423ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9300065423ML

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.90$48.90
$48.42$145.26
$47.68$476.80
$47.21$1,180.25
$46.20$2,310.00
$45.64$4,564.00
$45.05$11,262.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.