Reference Only

09300065405

Heavy Duty Power Connectors HAN 6B PROTECTION COVER

Manufacturer:

Mfr Part:
09300065405

TTI Part:
09300065405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size6B
Housing MaterialThermoplastic (TP)
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
For Use WithSize 6B Housings
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.71$16.71
$13.93$696.50
$13.50$1,350.00
$12.89$3,222.50
Need more?
Sign in to add projects and notes