Reference Only

09300062296

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY

Manufacturer:

Mfr Part:
09300062296

TTI Part:
09300062296

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHousings
Housing / Hood Size6B
Cable Entry AngleSide
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 6B Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-006-2296 09 30 006 2296 9300062296

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.46$63.46
$55.02$2,751.00
$54.25$5,425.00
$53.28$13,320.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.