Reference Only

09300062256

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 1 SIDE ENTRY

Manufacturer:

Mfr Part:
09300062256

TTI Part:
09300062256

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size6B
Cable Entry AngleSide
Thread SizePG16
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-006-2256 09 30 006 2256 9300062256

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.68$47.68
$42.60$2,130.00
$41.42$4,142.00
$38.83$9,707.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.