Reference Only
09300061711
New Product
Heavy Duty Power Connectors Han 6B Docking Frame IP67 floating
Datasheet
09300061711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | 6B Docking Frame, Float | |
| Termination Style | Screw | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Packaging | Each | |
| For Use With | Industrial Connectors | |
| Housing Color | Dust Grey | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.61 | $56.61 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.