Reference Only

09300061701

Heavy Duty Power Connectors HAN DOCKING FRAME STAINLESS STEEL

Manufacturer:

Mfr Part:
09300061701

TTI Part:
09300061701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeDocking Frame
Housing / Hood Size6B
Housing MaterialSteel
PackagingEach
TradenameHan
For Use WithSize 6B Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-006-1701 09 30 006 1701 9300061701

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.07$52.07
$43.39$2,169.50
$41.32$4,132.00
$38.74$9,685.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.