Reference Only

09300060301ML

Heavy Duty Power Connectors BASE PNL 1 LEVER HAN B

Manufacturer:

Mfr Part:
09300060301ML

TTI Part:
09300060301ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductConnectors
Housing / Hood Size6B
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9300060301ML

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.53$24.53
$20.92$1,046.00
$20.71$2,071.00
$20.27$5,067.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.