Reference Only
09300009997
Heavy Duty Power Connectors TERMINAL SCREW
Datasheet
09300009997 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Contact Screw | |
| Packaging | Each | |
| Tradename | Han | |
| Application | Fixing Screw | |
| For Use With | Han Series Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-000-9997 09 30 000 9997 9300009997 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.31 | $31.00 | |
| $0.298 | $89.40 | |
| $0.294 | $147.00 | |
| $0.274 | $274.00 | |
| $0.27 | $405.00 | |
| $0.267 | $667.50 | |
| $0.263 | $1,315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.