Reference Only

09300009994

Heavy Duty Power Connectors 24 GASKET HAN B

Manufacturer:

Mfr Part:
09300009994

TTI Part:
09300009994

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductAccessories
Accessory TypeFlange Gasket
Housing / Hood Size24B
PackagingEach
TradenameHan
For Use WithSize 24B Connectors
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-30-000-9994 09 30 000 9994 9300009994

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4016931050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.11$21.10
$2.04$61.20
$1.98$99.00
$1.94$194.00
$1.92$288.00
$1.86$465.00
$1.83$915.00
$1.81$1,357.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.