Reference Only
09300009991
Heavy Duty Power Connectors 6 GASKET HAN B
Datasheet
09300009991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Packaging | Each | |
| Accessory Type | Gasket | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-30-000-9991 09 30 000 9991 9300009991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $19.40 | |
| $1.79 | $53.70 | |
| $1.76 | $88.00 | |
| $1.70 | $170.00 | |
| $1.67 | $250.50 | |
| $1.60 | $400.00 | |
| $1.52 | $760.00 | |
| $1.45 | $8,149.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes