Reference Only
09300009936
Heavy Duty Power Connectors L-SEAL FOR HOODS CABLE TO CABLE
Datasheet
09300009936 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Accessories | |
| Accessory Type | Interface Seal | |
| Housing / Hood Size | 6B | |
| Housing Material | Nitrile Butadiene Rubber (NBR) | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Size 6B Connectors | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-000-9936 09 30 000 9936 9300009936 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $71.70 | |
| $6.61 | $330.50 | |
| $6.41 | $641.00 | |
| $6.06 | $1,515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes