Reference Only
09300009934
Heavy Duty Power Connectors L-SEAL FOR HOODS CABLE TO CABLE
Datasheet
09300009934 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Packaging | Bulk | |
| Accessory Type | Interface Seal | |
| For Use With | Size 16B Connectors | |
| Housing Color | Black | |
| Housing / Hood Size | 16B | |
| Housing Material | Nitrile Butadiene Rubber (NBR) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-30-000-9934 09 30 000 9934 9300009934 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.69 | $12.69 | |
| $12.56 | $62.80 | |
| $9.91 | $99.10 | |
| $9.67 | $193.40 | |
| $9.48 | $284.40 | |
| $9.09 | $454.50 | |
| $8.72 | $872.00 | |
| $8.35 | $2,087.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes