Reference Only
09300009804
Heavy Duty Power Connectors GASKET BLK HAN 24B
Datasheet
09300009804 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Mounting Style | Panel | |
| Series | Han B | |
| Packaging | Each | |
| Accessory Type | Flange Gasket | |
| For Use With | Size 24B Housings | |
| Housing Color | Black | |
| Housing / Hood Size | 24B | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-30-000-9804 09 30 000 9804 9300009804 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $23.60 | |
| $2.20 | $110.00 | |
| $2.05 | $205.00 | |
| $1.93 | $482.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes