Reference Only
09300009803
Heavy Duty Power Connectors GASKET BLK HAN 16B
Datasheet
09300009803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Mounting Style | Panel | |
| Series | Han | |
| Packaging | Each | |
| Accessory Type | Flange Gasket | |
| For Use With | Size 16B Housings | |
| Housing Color | Black | |
| Housing / Hood Size | 16B | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-30-000-9803 09 30 000 9803 9300009803 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $5.58 | |
| $2.12 | $21.20 | |
| $2.01 | $40.20 | |
| $1.96 | $58.80 | |
| $1.91 | $95.50 | |
| $1.84 | $184.00 | |
| $1.66 | $415.00 |
Need more?
Sign in to add projects and notes